Part Details for EN11-HNB1AQ30 by TT Electronics Resistors
Overview of EN11-HNB1AQ30 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for EN11-HNB1AQ30
EN11-HNB1AQ30 CAD Models
EN11-HNB1AQ30 Part Data Attributes
|
EN11-HNB1AQ30
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
EN11-HNB1AQ30
TT Electronics Resistors
Rotary Coded Switch, 20 Positions, Gray Code, Latched, 0.01A, 5VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 11.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 20 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |