Part Details for EN11-HNB2BQ30 by TT electronics / BI Technologies
Overview of EN11-HNB2BQ30 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for EN11-HNB2BQ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $2.5500 | Buy Now | |
DISTI #
000000000006457965
|
Sager | Encoders Min Qty: 1400 | 0 |
|
$1.1200 | Buy Now |
Part Details for EN11-HNB2BQ30
EN11-HNB2BQ30 CAD Models
EN11-HNB2BQ30 Part Data Attributes:
|
EN11-HNB2BQ30
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-HNB2BQ30
TT electronics / BI Technologies
ROTARY CODED SWITCH-15POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 11.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 15 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |