Part Details for EN1C21 by Vicor Corporation
Overview of EN1C21 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN1C21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-EN1C21-ND
|
DigiKey | ENMOD 'C' 600W LP SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$619.6300 | Buy Now |
DISTI #
EN1C21
|
Avnet Americas | Component Power Front-End System 115V/230V Input 375V Output Screw Mount 9-Pin - Boxed Product (Development Kits) (Alt: EN1C21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.1000 / $619.6300 | Buy Now |
DISTI #
492-EN1C21
|
Mouser Electronics | Power Conditioning EN 'C' 600W SLOT RoHS: Not Compliant | 0 |
|
$492.1900 / $619.6300 | Order Now |
Part Details for EN1C21
EN1C21 CAD Models
EN1C21 Part Data Attributes
|
EN1C21
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
EN1C21
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 575W, Hybrid, HALF-BRICK PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | HALF-BRICK PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | IT ALSO OPERATES WTH 180 V TO 264 V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 375 V | |
Output Voltage-Min | 250 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 575 W | |
Trim/Adjustable Output | NO | |
Width | 55.88 mm |
Alternate Parts for EN1C21
This table gives cross-reference parts and alternative options found for EN1C21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN1C21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN1H21 | DC-DC Regulated Power Supply Module, 1 Output, 575W, Hybrid, HALF-BRICK PACKAGE-9 | Vicor Corporation | EN1C21 vs EN1H21 |