EN23F0QI
Description: Switching Regulator, Voltage-mode, 15A, 1800kHz Switching Freq-Max, 12 X 13 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-92

Overview of EN23F0QI by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EN23F0QI by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN23F0QI by Intel Corporation

EN23F0QI
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
HQCCN, LCC92,.47X.51,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 3.3 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XQCC-N92
JESD-609 Code
e3
Length
13 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
92
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC92,.47X.51,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1800 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
Want to compare parts?
  1. EN23F0QI
    Intel Corporation
    Switching Regulator, Voltage-mode, 15A, 1800kHz Switching Freq-Max, 12 X 13 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-92
    VS

Related Parts for EN23F0QI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN23F0QI by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN23F0QI by Intel Corporation

Select Manufacturer
Which Manufacturer of EN23F0QI would you like to use for your alert(s)?
  • Please alert me when EN23F0QI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN23F0QI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN23F0QI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN23F0QI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN23F0QI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN23F0QI by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: