Part Details for EN3155-009F2020 by TE Connectivity
Overview of EN3155-009F2020 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for EN3155-009F2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHEN3155-009F2020
|
Heilind Electronics | CIRCULAR MIL SPEC CONTACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHEN3155-009F2020
|
Interstate Connecting Components | CIRCULAR MIL SPEC CONTACT | 0 |
|
Buy Now |
Part Details for EN3155-009F2020
EN3155-009F2020 CAD Models
EN3155-009F2020 Part Data Attributes
|
EN3155-009F2020
TE Connectivity
Buy Now
|
Compare Parts:
EN3155-009F2020
TE Connectivity
Connector Accessory, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Used With | MIL-DTL-38999/DTS CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |