-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCTL2-500-1/2-1V-U Product Availability:AMERICAS;Technology:Compression;Voltage Class:†35 kV;Conductor Material:Copper;Crimp Type:Compression AMERICAS Compression †35 kV Copper | Compression Connector | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EN3750-163
|
Avnet Americas | Long Compression Lug Terminal Tin Plated Copper 500MCM 1/2 Stud Size - Bulk (Alt: EN3750-163) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 2 Days Container: Bulk | 4406 Factory Stock |
|
$25.2992 / $30.4448 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$26.1500 | Buy Now |
DISTI #
AMPEN3750-163
|
Heilind Electronics | TCTL2-500-1/2-IV-U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TCTL2-500-1/2-1V-U | 0 |
|
$29.0300 / $38.2900 | Buy Now |
|
Onlinecomponents.com | TCTL2-500-1/2-1V-U | 3489 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPEN3750-163
|
Interstate Connecting Components | TCTL2-500-1/2-IV-U | 0 |
|
Buy Now | |
DISTI #
000000000006150437
|
Sager | Terminals TCTL2-500-1/2-1V-U Min Qty: 25 | 0 |
|
$28.1400 / $32.1600 | Buy Now |
|
Master Electronics | TCTL2-500-1/2-1V-U | 0 |
|
$29.0300 / $38.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN3750-163
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN3750-163
TE Connectivity
TCTL2-500-1/2-1V-U Product Availability:AMERICAS;Technology:Compression;Voltage Class:†35 kV;Conductor Material:Copper;Crimp Type:Compression AMERICAS Compression †35 kV Copper | Compression Connector | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL |