Part Details for EN3C12M26SX by Switchcraft Conxall
Overview of EN3C12M26SX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3C12M26SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3231
|
Newark | En3 Harsh Environment Cable Mount, 12 Contacts, Male, Staggered |Switchcraft/conxall EN3C12M26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8500 / $23.8200 | Buy Now |
DISTI #
SC2493-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$12.8748 / $24.9300 | Buy Now |
DISTI #
502-EN3C12M26S
|
Mouser Electronics | Standard Circular Connector 12P MALE CORD RoHS: Compliant | 50 |
|
$13.4700 / $18.5200 | Buy Now |
DISTI #
70516929
|
RS | IP68 12 way cable mount plug,7.5A 240Vac | Switchcraft EN3C12M26SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3500 / $21.0300 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 12 pos, Male, Staggered Solder Cup RoHS: Compliant | 0 |
|
$13.2700 / $18.1700 | Buy Now |
DISTI #
EN3C12M26SX
|
TTI | Standard Circular Connector 12P MALE CORD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$13.2900 / $18.3300 | Buy Now |
DISTI #
000000000003630836
|
Sager | Standard Circular Connector 12P MALE CORD Min Qty: 100 | 0 |
|
$15.3400 / $15.5400 | Buy Now |
Part Details for EN3C12M26SX
EN3C12M26SX CAD Models
EN3C12M26SX Part Data Attributes
|
EN3C12M26SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C12M26SX
Switchcraft Conxall
Circular Connector, 12 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |