Part Details for EN3CAPC by Switchcraft Conxall
Overview of EN3CAPC by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3CAPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9808
|
Newark | Protection Cap, Tpe, Blk, Circular Conn, Accessory Type:Protection Cap, For Use With:Switchcraft En3 Series Industrial Circular Connectors, Connector Body Material:Tpe (Thermoplastic Elastomer) Body, Product Range:En3 Series Rohs Compliant: Yes |Switchcraft/conxall EN3CAPC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.0300 / $2.4500 | Buy Now |
DISTI #
SC2497-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
931 In Stock |
|
$1.5250 / $2.6500 | Buy Now |
DISTI #
502-EN3CAPC
|
Mouser Electronics | Standard Circular Connector Connector Cap EN3 RoHS: Compliant | 275 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
70930846
|
RS | WEATHERTIGHT CABLE C | Switchcraft EN3CAPC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.1900 | RFQ |
|
Onlinecomponents.com | Dust Cap / Cover - Protection Cap - Switchcraft EN3 Series Industrial Circular Connectors. RoHS: Compliant |
253 In Stock |
|
$1.4600 / $1.7200 | Buy Now |
DISTI #
EN3CAPC
|
TTI | Standard Circular Connector Connector Cap EN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$1.4800 / $1.6500 | Buy Now |
DISTI #
000000000003167153
|
Sager | Standard Circular Connector Connector Cap EN3 Min Qty: 1 | 0 |
|
$1.5400 / $1.7600 | Buy Now |
DISTI #
EN3CAPC
|
Avnet Abacus | (Alt: EN3CAPC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Dust Cap / Cover - Protection Cap - Switchcraft EN3 Series Industrial Circular Connectors. RoHS: Compliant |
253 In Stock |
|
$1.4600 / $1.7200 | Buy Now |