-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN5311QI by Intel Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$16.8000 | Buy Now |
|
Ameya Holding Limited | EN5311QI Series 5.5 V 1 A Synchronous Buck Regulator With Integrated Inductor | 955 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3200 |
|
$10.7100 / $14.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN5311QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5311QI
Intel Corporation
Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.17X.21,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EN5311QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5311QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN5311QI | Altera Corporation | Check for Price | Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20 | EN5311QI vs EN5311QI |
EN5311QI | Intel Enpirion Power Solutions | Check for Price | Switching Regulator, Voltage-mode, 1A, 4000kHz Switching Freq-Max, 5 X 5 MM, 1.10 MM HEIGHT, HAOLGEN FREE AND ROHS COMPLIANT, QFN-20 | EN5311QI vs EN5311QI |
MIC23031-FYMT-TR | Microchip Technology Inc | $1.0085 | 1A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO6 | EN5311QI vs MIC23031-FYMT-TR |
TPS62800YKAT | Texas Instruments | Check for Price | 1.8V-5.5V input, tiny, 1A ultra-low Iq step-down converter in 1.05 x 0.70mm chip scale package 6-DSBGA -40 to 125 | EN5311QI vs TPS62800YKAT |
TPS628610YCHR | Texas Instruments | Check for Price | 1.75-V to 5.5-V, 1-A ultra-low IQ step-down converter with I2C/VSEL interface 8-DSBGA -40 to 125 | EN5311QI vs TPS628610YCHR |
MIC23250-AAYMT | Microchip Technology Inc | Check for Price | Switching Regulator, 1A, 4000kHz Switching Freq-Max, PDSO12 | EN5311QI vs MIC23250-AAYMT |
EN5311QI-T | Intel Corporation | Check for Price | Switching Regulator/Controller, Voltage-mode, 1A, 4000kHz Switching Freq-Max, MQCC20 | EN5311QI vs EN5311QI-T |
MIC23250-AAYMT-TR | Microchip Technology Inc | Check for Price | 1A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO12 | EN5311QI vs MIC23250-AAYMT-TR |