Part Details for EN5335QI by PennEngineering (PEM)
Overview of EN5335QI by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN5335QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Module DC-DC 1-OUT 0.8V/1.2V/1.25V/1.5V/1.8V/2.5V/3.3V 3A 10W 44-Pin QFN EP T/R | 181 |
|
$20.0320 / $22.6419 | Buy Now |