There are no models available for this part yet.
Overview of EN5364QI-T by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EN5364QI-T by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$20.3600 | Buy Now |
CAD Models for EN5364QI-T by Intel Corporation
Part Data Attributes for EN5364QI-T by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
, LCC68,.31X.43,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Mode
|
VOLTAGE-MODE
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC68,.31X.43,20
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Alternate Parts for EN5364QI-T
This table gives cross-reference parts and alternative options found for EN5364QI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5364QI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN5364QI | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 8 X 11 MM, 1.85 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-68 | Intel Enpirion Power Solutions | EN5364QI-T vs EN5364QI |
EN5364QI | Switching Regulator, Voltage-mode, 6A, 8 X 11 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-68 | Altera Corporation | EN5364QI-T vs EN5364QI |