Part Details for ENC-120-12 by Mean Well
Overview of ENC-120-12 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ENC-120-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7097
|
Newark | Battery Charger, 120W, Desktop, Battery Charger Type:Desktop, Battery Technologies Supported:Lead Acid, Li-Ion, Supply Voltage:15V, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Enc-120 Series, Plug Rohs Compliant: Yes |Mean Well ENC-120-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8200 / $74.2800 | Buy Now |
DISTI #
1866-1611-ND
|
DigiKey | BATT CHARGER DESKTOP 12V 8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$66.4716 / $73.2900 | Buy Now |
DISTI #
ENC-120-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 14.4V 8A 120W - Boxed Product (Development Kits) (Alt: ENC-120-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.1000 / $66.9000 | Buy Now |
DISTI #
709-ENC120-12
|
Mouser Electronics | Battery Chargers 115.2W 13.8V 8A Desktop BatteyChargr RoHS: Compliant | 6 |
|
$65.1700 / $70.9000 | Buy Now |
DISTI #
71007310
|
RS | Battery Charger, Bench Top, Desktop,120W,14.4V@8A, Lead Acid, Li-ion | MEAN WELL ENC-120-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$68.4700 / $74.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$68.1400 | Buy Now |
|
Onlinecomponents.com | Battery Chargers 1-OUT 14.4V 8A 115.2W RoHS: Compliant |
11 In Stock |
|
$59.1000 / $66.9000 | Buy Now |
DISTI #
77779388
|
Verical | Battery Chargers 1-OUT 14.4V 8A 115.2W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$76.2860 / $84.2940 | Buy Now |
DISTI #
51743515
|
Verical | Battery Chargers 1-OUT 14.4V 8A 115.2W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 10 |
|
$76.8300 / $86.9700 | Buy Now |
DISTI #
ENC-120-12
|
TME | Charger: for rechargeable batteries, 8A, 30÷80Ah, 13.8VDC, 89% Min Qty: 1 | 12 |
|
$59.1000 / $66.9000 | Buy Now |
Part Details for ENC-120-12
ENC-120-12 CAD Models
ENC-120-12 Part Data Attributes
|
ENC-120-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ENC-120-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |