Part Details for ENS2J-B28-L00128 by Bourns Inc
Overview of ENS2J-B28-L00128 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ENS2J-B28-L00128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9397
|
Newark | Rotary Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:128Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:22.22Mmrohs Compliant: No |Bourns ENS2J-B28-L00128 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ENS2J-B28-L00128
ENS2J-B28-L00128 CAD Models
ENS2J-B28-L00128 Part Data Attributes
|
ENS2J-B28-L00128
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENS2J-B28-L00128
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |