Part Details for ENSP30-8MM-A by Ruland Manufacturing Co Inc
Overview of ENSP30-8MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENSP30-8MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-ENSP30-8MM-A-ND
|
DigiKey | 8 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$20.8000 | Buy Now |
DISTI #
72177014
|
RS | Shaft Collar, Two-Piece, Thin Line, Bore 8mm, OD 30mm, W 8mm,2024 Aluminum | Ruland Manufacturing ENSP30-8MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6300 | RFQ |