Part Details for ENVIROFLEX"316"D by HUBER+SUHNER
Overview of ENVIROFLEX"316"D by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ENVIROFLEX"316"D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1615
|
Newark | Coax Cable Wire, 3.16Mm, 50 Ohm, 1M Rohs Compliant: Yes |Huber+Suhner ENVIROFLEX"316"D RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 9 |
|
$726.7600 / $894.1000 | Buy Now |
Part Details for ENVIROFLEX"316"D
ENVIROFLEX"316"D CAD Models
ENVIROFLEX"316"D Part Data Attributes
|
ENVIROFLEX"316"D
HUBER+SUHNER
Buy Now
|
Compare Parts:
ENVIROFLEX"316"D
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |