There are no models available for this part yet.
Overview of ENVIROFLEX"B58 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ENVIROFLEX"B58 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK3114
|
Newark | Coaxial Cable, Rg58, 50 Ohm, Per M, Coaxial Cable Type:Rg58, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Colour:Black, Jacket Material:Lszh, Conductor Rohs Compliant: Yes |Huber+Suhner ENVIROFLEX"B58 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 103 |
|
$0.0380 / $0.0680 | Buy Now |