Part Details for ENW-89815A4KF by Panasonic Electronic Components
Overview of ENW-89815A4KF by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENW-89815A4KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ENW-89815A4KFTR-ND
|
DigiKey | RF TXRX MOD BT1GHZ CER PATCH SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.8434 | Buy Now |
DISTI #
ENW-89815A4KF
|
Avnet Americas | Bluetooth Class I/Class II 3V to 3.6V 2178Kbps 38-Pin SMD Module Emboss T/R - Tape and Reel (Alt: ENW-89815A4KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$32.5568 / $36.8629 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$29.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2400 / $94.6200 | Buy Now |
|
Bristol Electronics | 3073 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.2400 / $94.6200 | Buy Now |