Part Details for ENW89829A3KF by Panasonic Electronic Components
Overview of ENW89829A3KF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ENW89829A3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENW-89829A3KF
|
Avnet Americas | Bluetooth Class I/Class II 1.7V to 4.8V 2178Kbps T/R - Tape and Reel (Alt: ENW-89829A3KF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.9462 / $8.9972 | Buy Now |
|
Quest Components | 398 |
|
$10.2051 / $15.3077 | Buy Now | |
DISTI #
ENW89829A3KF
|
Avnet Abacus | Bluetooth Class I/Class II 1.7V to 4.8V 2178Kbps T/R - Tape and Reel (Alt: ENW89829A3KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ENW89829A3KF
ENW89829A3KF CAD Models
ENW89829A3KF Part Data Attributes
|
ENW89829A3KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENW89829A3KF
Panasonic Electronic Components
Telecom Circuit, 1-Func, MODULE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | MODULE-24 | |
Reach Compliance Code | unknown | |
Data Rate | 2178 Mbps | |
JESD-30 Code | R-XXMA-N24 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |