Part Details for ENWC9A22B4EF by Panasonic Electronic Components
Overview of ENWC9A22B4EF by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENWC9A22B4EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENWC9A22B4EF
|
Avnet Abacus | RF Module 62-Pin SMD - Tape and Reel (Alt: ENWC9A22B4EF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3345731
|
Farnell | RF TRANSCEIVER, 0.25MBPS, 60/200MA, 3.4V RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$26.5008 | Buy Now |
Part Details for ENWC9A22B4EF
ENWC9A22B4EF CAD Models
ENWC9A22B4EF Part Data Attributes:
|
ENWC9A22B4EF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENWC9A22B4EF
Panasonic Electronic Components
Telecom Circuit, 1-Func, MODULE-62
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | MODULE-62 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Data Rate | 250 Mbps | |
JESD-30 Code | R-XQMA-N62 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 15 mm |