Part Details for EO0201000000G by Anytek Technology Corporation Ltd
Overview of EO0201000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO0201000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9952
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek EO0201000000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1809 |
|
$0.1290 | Buy Now |
DISTI #
EO0201000000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2222 In Stock |
|
$0.3548 / $1.3100 | Buy Now |
DISTI #
71867434
|
RS | TerminalBlock, EM-5.08-24PGreen, Flange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EO0201000000G RoHS: Not Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2180 / $6.4110 | RFQ |
DISTI #
ANYEO0201000000G
|
Heilind Electronics | EO 5.0 2P BLACK - STEEL ZINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 2 Pole Black - Steel Zine plating , brass M/H Nickle plated NL66 @ logo RoHS: Compliant | 0 |
|
$0.3590 / $0.4295 | Buy Now |
DISTI #
ANYEO0201000000G
|
Interstate Connecting Components | EO 5.0 2P BLACK - STEEL ZINE | 0 |
|
Buy Now |