There are no models available for this part yet.
Overview of EO0501000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EO0501000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EO0501000000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 2280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9217 | Buy Now | |
DISTI #
71867443
|
RS | TerminalBlock, EN-12.5-6PGrey(RAL7305-D),Combinationtypew-steelstampingNL66,MARK | Amphenol - Anytek EO0501000000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6920 / $2.7750 | RFQ | |
DISTI #
ANYEO0501000000G
|
Heilind Electronics | EO 5.0 5P BLACK - STEEL ZINE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 5 Pole Black - Steel Zine plating , brass M/H Nickle plated NL66 @ logo RoHS: Compliant | 0 |
|
$0.8390 / $1.7580 | Buy Now | ||
DISTI #
ANYEO0501000000G
|
Interstate Connecting Components | EO 5.0 5P BLACK - STEEL ZINE | 0 |
|
Buy Now |