Part Details for EO0501020000G by Anytek Technology Corporation Ltd
Overview of EO0501020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO0501020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO0501020000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 2280 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9217 | Buy Now |
DISTI #
71867444
|
RS | TerminalBlock, EO5.02PBlack, SteelZineplating, brassM-HNickleplatedNL66,logo | Amphenol - Anytek EO0501020000G RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
ANYEO0501020000G
|
Heilind Electronics | EO-5.0-5P PLUGGABLE TERM BLOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 5 Pole PLUGGABLE TERM - BLOCK RISING CLAMP,Black 7 POLE SLOT SCEW,A TYPE RoHS: Compliant | 0 |
|
$0.8390 / $1.7580 | Buy Now |
DISTI #
ANYEO0501020000G
|
Interstate Connecting Components | EO-5.0-5P PLUGGABLE TERM BLOC | 0 |
|
Buy Now |