Part Details for EO0601000000G by Anytek Technology Corporation Ltd
Overview of EO0601000000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO0601000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO0601000000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2061 In Stock |
|
$1.0456 / $2.6700 | Buy Now |
DISTI #
71867446
|
RS | TerminalBlock, EO-5.0-2PBlack, Trivalence-CrzincB-Mclamp, Niplated | Amphenol - Anytek EO0601000000G RoHS: Not Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
DISTI #
ANYEO0601000000G
|
Heilind Electronics | EO 5.0 6P BLACK - STEEL ZINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0100 / $2.1100 | Buy Now | |
DISTI #
ANYEO0601000000G
|
Interstate Connecting Components | EO 5.0 6P BLACK - STEEL ZINE | 0 |
|
Buy Now |