Part Details for EO0901000000G by Anytek Technology Corporation Ltd
Overview of EO0901000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO0901000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO0901000000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6045 | Buy Now |
DISTI #
71867456
|
RS | TerminalBlock, EO-5.0-5PBlack, Trivalence-CrzincB-Mclamp, NiplatedWireguard | Amphenol - Anytek EO0901000000G RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |
DISTI #
ANYEO0901000000G
|
Heilind Electronics | EO 5.0 9P BLACK - STEEL ZINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 9 Pole Black - Steel Zine plating , brass M/H Nickle plated NL66 @ logo RoHS: Compliant | 0 |
|
$1.5200 / $4.1500 | Buy Now |
DISTI #
ANYEO0901000000G
|
Interstate Connecting Components | EO 5.0 9P BLACK - STEEL ZINE | 0 |
|
Buy Now |