There are no models available for this part yet.
Overview of EO150102A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EO150102A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71867470
|
RS | TerminalBlock, EO-5.0-10PPLUGGABLETERM, BLOCKRISINGCLAMP, Black7POLESLOTSCEW, ATYPE | Amphenol - Anytek EO150102A000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 | RFQ | |
DISTI #
ANYEO150102A000G
|
Heilind Electronics | EO-5.0-15P BLACK ROHS -TRIVA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 15A - 12-28 AWG - 5.0mm Pitch - 15 Pole Black RoHS - Trivalence-Cr zinc B/M clamp with Ni plated Wire guard bright tin- plated NL66 High type Six finger contact RoHS: Compliant | 0 |
|
$2.8900 / $7.9100 | Buy Now | ||
DISTI #
ANYEO150102A000G
|
Interstate Connecting Components | EO-5.0-15P BLACK ROHS -TRIVA | 0 |
|
Buy Now |