Part Details for EP-4-12 by Amphenol Corporation
Overview of EP-4-12 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP-4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP-4-12
|
Avnet Americas | 4 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish - Boxed Product (Development Kits) (Alt: EP-4-12) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$9.3960 / $11.6695 | Buy Now |
DISTI #
02AH1682
|
Avnet Americas | 4 Pole Male Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finish - Bulk (Alt: 02AH1682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-EP4-12
|
Mouser Electronics | Loudspeaker Connectors 4P MALE CBL MNT RoHS: Compliant | 53 |
|
$10.0500 / $16.7300 | Buy Now |
DISTI #
EP-4-12
|
TME | Connector: loudspeaker, plug, male, PIN: 4, for cable, 20A, 660V Min Qty: 10 | 0 |
|
$12.5500 | RFQ |
Part Details for EP-4-12
EP-4-12 CAD Models
EP-4-12 Part Data Attributes
|
EP-4-12
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EP-4-12
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 94V-0 | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |