There are no models available for this part yet.
Overview of EP-LN-NPT12-BL-A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EP-LN-NPT12-BL-A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2109-EP-LN-NPT12-BL-A-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 20 Weeks Container: Bag |
82 In Stock |
|
$0.5383 / $1.0800 | Buy Now | |
DISTI #
1SNG607033R0000
|
TME | Nut, NPT1/2", polyamide, 27mm, black, Thread: inch,NPT, Entrelec Min Qty: 10 | 300 |
|
$0.0890 / $0.1900 | Buy Now |