Part Details for EP-PS12V6A72WFJ by AAEON Technology Inc
Overview of EP-PS12V6A72WFJ by AAEON Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-PS12V6A72WFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
409-EP-PS12V6A72WFJ
|
Mouser Electronics | Wall Mount AC Adapters 12V 6A 72W Power Supply. Cable Length 1200mm DC Jack: 5.5x2.5mm Lock Type FJ-SW20251206000 RoHS: Compliant | 114 |
|
$16.2500 | Buy Now |