Part Details for EP-PS5V6A65WUPS by AAEON Technology Inc
Overview of EP-PS5V6A65WUPS by AAEON Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-PS5V6A65WUPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
409-EP-PS5V6A65WUPS
|
Mouser Electronics | Desktop AC Adapters 5V 6A 30W Power Supply. Cable Length 1200mm DC Jack: 5.5x2.1mm Non-lockable Type FJ-SW0506000 (2006-4HA) RoHS: Compliant | 172 |
|
$15.6200 | Buy Now |