Part Details for EP0300000000G by Anytek Technology Corporation Ltd
Overview of EP0300000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP0300000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP0300000000G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 3200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1061 | Buy Now |
DISTI #
71867481
|
RS | TerminalBlock, EO-5.0-16PBlack, Trivalence-CrzincB-Mclamp | Amphenol - Anytek EP0300000000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2520 / $3.3530 | RFQ |
DISTI #
ANYEP0300000000G
|
Heilind Electronics | EP - 5.0 - 3P 13.75MM PIN 1.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0996 / $0.1537 | Buy Now |
DISTI #
ANYEP0300000000G
|
Interstate Connecting Components | EP - 5.0 - 3P 13.75MM PIN 1.0 | 0 |
|
Buy Now |