Part Details for EP1210DC by Altera Corporation
Overview of EP1210DC by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1210DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple EPLD, Programmable Array Logic, 40 Pin, Ceramic, DIP | 28 |
|
$68.4000 / $74.1000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 40 Pin, Ceramic, DIP | 4 |
|
$12.1758 / $13.0455 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 40 Pin, Ceramic, DIP | 4 |
|
$29.9178 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 40 Pin, Ceramic, DIP | 1 |
|
$74.1000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 40 Pin, Ceramic, DIP | 1 |
|
$190.4000 | Buy Now |
Part Details for EP1210DC
EP1210DC CAD Models
EP1210DC Part Data Attributes:
|
EP1210DC
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1210DC
Altera Corporation
UV PLD, 90ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 28 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 17.5 MHz | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 24 | |
Number of Inputs | 36 | |
Number of Outputs | 24 | |
Number of Product Terms | 236 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for EP1210DC
This table gives cross-reference parts and alternative options found for EP1210DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1210DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1210DC-1 | UV PLD, 50ns, PAL-Type, CMOS, CDIP40, WINDOWED, CERDIP-40 | Altera Corporation | EP1210DC vs EP1210DC-1 |
EP1210PI | OT PLD, 90ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP1210DC vs EP1210PI |
EP1210DM883B | UV PLD, | Crane Aerospace & Electronics | EP1210DC vs EP1210DM883B |
EP1210PC | OT PLD, 90ns, PAL-Type, CMOS, PDIP40, PLASTIC, DIP-40 | Altera Corporation | EP1210DC vs EP1210PC |