Part Details for EP1300000000G by Amphenol Corporation
Overview of EP1300000000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP1300000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1300000000G
|
Avnet Americas | EP13000000J0G-500 TB SOCKET PIN-STRIP - Bulk (Alt: EP1300000000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4062 / $0.4829 | Buy Now |
DISTI #
649-EP13000000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SKT PIN-STRIP | 0 |
|
$0.4410 / $0.4770 | Order Now |
Part Details for EP1300000000G
EP1300000000G CAD Models
EP1300000000G Part Data Attributes
|
EP1300000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1300000000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |