Part Details for EP13000000J0G by Anytek Technology Corporation Ltd
Overview of EP13000000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP13000000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4695
|
Newark | Ep - 5.0 - 13P , 13.75Mm Pin ( 1.0*1.0) Tin-Plated Nl66 |Amphenol Anytek EP13000000J0G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
ANYEP13000000J0G
|
Heilind Electronics | EP - 5.0 - 13P , 13.75MM PIN ( | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYEP13000000J0G
|
Interstate Connecting Components | EP - 5.0 - 13P , 13.75MM PIN ( | 0 |
|
Buy Now |