Part Details for EP15163X by PCA Electronics Inc
Overview of EP15163X by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for EP15163X
EP15163X CAD Models
EP15163X Part Data Attributes:
|
EP15163X
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP15163X
PCA Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 10.16 mm | |
Isolation Voltage | 700 V | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 10 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 11.25 mm |