Part Details for EP1800GC by Altera Corporation
Overview of EP1800GC by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1800GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Complex Erasable Programmable Logic Device, 48 Cell, 90ns, 68 Pin, Ceramic, PGA | 18 |
|
$50.0000 / $52.0000 | Buy Now |
|
Quest Components | Complex Erasable Programmable Logic Device, 48 Cell, 90ns, 68 Pin, Ceramic, PGA | 12 |
|
$72.0000 / $80.0000 | Buy Now |
|
Quest Components | Complex Erasable Programmable Logic Device, 48 Cell, 90ns, 68 Pin, Ceramic, PGA | 2 |
|
$202.9312 | Buy Now |
|
Quest Components | Complex Erasable Programmable Logic Device, 48 Cell, 90ns, 68 Pin, Ceramic, PGA | 1 |
|
$100.0000 | Buy Now |
Part Details for EP1800GC
EP1800GC CAD Models
EP1800GC Part Data Attributes
|
EP1800GC
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1800GC
Altera Corporation
UV PLD, 90ns, 48-Cell, CMOS, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Moisture Sensitivity Level | 1 | |
Number of Macro Cells | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 90 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for EP1800GC
This table gives cross-reference parts and alternative options found for EP1800GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1800GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1800GC-1 | UV PLD, 90ns, 48-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Altera Corporation | EP1800GC vs EP1800GC-1 |
A5C180-90 | UV PLD, 90ns, 48-Cell, CMOS, CPGA68, | Intel Corporation | EP1800GC vs A5C180-90 |