EP1A302M100BZSS
Vishay Intertechnologies
Description: Tantalum Capacitor,

Overview of EP1A302M100BZSS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for EP1A302M100BZSS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # EP1A302M100BZSS
Avnet Americas EP1A302M100BZSS - Bulk (Alt: EP1A302M100BZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for EP1A302M100BZSS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP1A302M100BZSS by Vishay Intertechnologies

EP1A302M100BZSS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.E.2
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR MEASURED AT 1KHZ
Capacitance
3000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
ESR
65 mΩ
Height
7.9248 mm
JESD-609 Code
e0
Leakage Current
0.1 mA
Length
36.957 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Width
35.56 mm
Want to compare parts?
  1. EP1A302M100BZSS
    Vishay Intertechnologies
    Tantalum Capacitor,
    VS

Alternate Parts for EP1A302M100BZSS

This table gives cross-reference parts and alternative options found for EP1A302M100BZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1A302M100BZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1A302M100EZSS Tantalum Capacitor, Tantalum (wet), Vishay Intertechnologies EP1A302M100BZSS vs EP1A302M100EZSS
EP1A302M100AZSS Tantalum Capacitor, Vishay Intertechnologies EP1A302M100BZSS vs EP1A302M100AZSS
EP1A302M100FZSS Tantalum Capacitor, Tantalum (wet), Vishay Intertechnologies EP1A302M100BZSS vs EP1A302M100FZSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1A302M100BZSS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1A302M100BZSS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EP1A302M100BZSS would you like to use for your alert(s)?
  • Please alert me when EP1A302M100BZSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1A302M100BZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1A302M100BZSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1A302M100BZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1A302M100BZSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1A302M100BZSS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: