There are no models available for this part yet.
Overview of EP1A302M100CZSSB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1A302M100CZSSB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP1A302M100CZSSB
|
Avnet Americas | - Bulk (Alt: EP1A302M100CZSSB) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for EP1A302M100CZSSB by Vishay Intertechnologies
Part Data Attributes for EP1A302M100CZSSB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.E.2
|
Additional Feature
|
ESR MEASURED AT 1KHZ
|
Capacitance
|
3000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
65 mΩ
|
Height
|
7.9248 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1 mA
|
Length
|
36.957 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
35.56 mm
|
Alternate Parts for EP1A302M100CZSSB
This table gives cross-reference parts and alternative options found for EP1A302M100CZSSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1A302M100CZSSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1A302M100HZSSC | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100HZSSC |
EP1A302M100CZSSD | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100CZSSD |
EP1A302M100CZSSA | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100CZSSA |
EP1A302M100DZSSD | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100DZSSD |
EP1A302M100GZSSE | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100GZSSE |
EP1A302M100GZSSB | Tantalum Capacitor, | Vishay Intertechnologies | EP1A302M100CZSSB vs EP1A302M100GZSSB |