EP1AGX50DF780C6N
Description: Field Programmable Gate Array, 50160 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780

Overview of EP1AGX50DF780C6N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for EP1AGX50DF780C6N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1AGX50DF780C6N by Intel Corporation

EP1AGX50DF780C6N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-780
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
640 MHz
JESD-30 Code
S-PBGA-B780
JESD-609 Code
e1
Length
29 mm
Moisture Sensitivity Level
3
Number of CLBs
50160
Number of Inputs
350
Number of Outputs
350
Number of Terminals
780
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
50160 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA780,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
Want to compare parts?
  1. EP1AGX50DF780C6N
    Intel Corporation
    Field Programmable Gate Array, 50160 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
    VS

Alternate Parts for EP1AGX50DF780C6N

This table gives cross-reference parts and alternative options found for EP1AGX50DF780C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1AGX50DF780C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1AGX50DF780I6 Field Programmable Gate Array, 50160-Cell, PBGA780, Intel Corporation EP1AGX50DF780C6N vs EP1AGX50DF780I6
EP1AGX50DF780C6 Field Programmable Gate Array, 50160 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Intel Corporation EP1AGX50DF780C6N vs EP1AGX50DF780C6
Part Number Description Manufacturer Compare
EP1AGX60DF780I6N Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP1AGX50DF780C6N vs EP1AGX60DF780I6N
EP1AGX60DF780C6N Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 Intel Corporation EP1AGX50DF780C6N vs EP1AGX60DF780C6N
EP1AGX50DF780C6 Field Programmable Gate Array, 50160 CLBs, 640MHz, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 Intel Corporation EP1AGX50DF780C6N vs EP1AGX50DF780C6
EP1AGX60DF780I6 Field Programmable Gate Array, 60100-Cell, PBGA780, Intel Corporation EP1AGX50DF780C6N vs EP1AGX60DF780I6

Related Parts for EP1AGX50DF780C6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1AGX50DF780C6N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1AGX50DF780C6N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1AGX50DF780C6N would you like to use for your alert(s)?
  • Please alert me when EP1AGX50DF780C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1AGX50DF780C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1AGX50DF780C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1AGX50DF780C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1AGX50DF780C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1AGX50DF780C6N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: