Part Details for EP1S10F484C5N by PennEngineering (PEM)
Overview of EP1S10F484C5N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S10F484C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone Family 33216 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA Tray | 256 |
|
$459.2002 / $519.0253 | Buy Now |