Part Details for EP1S10F780I6N by PennEngineering (PEM)
Overview of EP1S10F780I6N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S10F780I6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratix__ily 10570 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA | 157 |
|
$351.0628 / $396.7997 | Buy Now |