EP1S25F1020C7N
Description: Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020

Overview of EP1S25F1020C7N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP1S25F1020C7N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84019889
Verical FPGA Stratix® Family 25660 Cells 420.17MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2425 Americas - 10
  • 1 $288.0635
  • 10 $285.3955
  • 25 $279.6225
  • 50 $275.8505
  • 100 $271.5035
  • 1,000 $267.4210
$267.4210 / $288.0635 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 7 Stock,117 Available
  • 1 $2,026.9600
  • 5 $1,883.1100
  • 10 $1,739.2600
  • 24 $1,595.4100
$1,595.4100 / $2,026.9600 Buy Now

CAD Models for EP1S25F1020C7N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1S25F1020C7N by Intel Corporation

EP1S25F1020C7N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA, BGA1020,31X31,50
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B1020
JESD-609 Code
e1
Length
33 mm
Moisture Sensitivity Level
3
Number of CLBs
2852
Number of Inputs
706
Number of Logic Cells
25660
Number of Outputs
706
Number of Terminals
1020
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
2566 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1020,31X31,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
Want to compare parts?
  1. EP1S25F1020C7N
    Intel Corporation
    Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
    VS

Alternate Parts for EP1S25F1020C7N

This table gives cross-reference parts and alternative options found for EP1S25F1020C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S25F1020C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1S25F1020I7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020I7ES
EP1S25F1020I7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020I7ES
EP1S25F1020C7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020C7ES
EP1S25F1020C7 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020C7
EP1S25F1020C7N Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020C7N
EP1S25F1020I7 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020I7
EP1S25F1020C7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020C7ES
Part Number Description Manufacturer Compare
EP1S25F1020C7N Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020C7N
EP1S25F1020C6ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020C6ES
EP1S25F1020I7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020I7ES
EP1S25F1020I5 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020I5
EP1S25F1020I6N Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020I6N
EP1S25F1020I5 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020I5
EP1S25F1020C6ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020C6ES
EP1S25F1020C5 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020C5
EP1S25F1020I7ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S25F1020C7N vs EP1S25F1020I7ES
EP1S25F1020I5ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S25F1020C7N vs EP1S25F1020I5ES

Related Parts for EP1S25F1020C7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S25F1020C7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S25F1020C7N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP1S25F1020C7N would you like to use for your alert(s)?
  • Please alert me when EP1S25F1020C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1S25F1020C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S25F1020C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1S25F1020C7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S25F1020C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S25F1020C7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: