Part Details for EP1S30F780C7 by PennEngineering (PEM)
Overview of EP1S30F780C7 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S30F780C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 256-Pin FBGA Tray | 235 |
|
$3.8332 / $4.3328 | Buy Now |