There are no models available for this part yet.
Overview of EP1S40B956C5 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1S40B956C5 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-EP1S40B956C5-ND
|
DigiKey | IC FPGA 683 I/O 956BGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2,247.5100 | Buy Now | |
Rochester Electronics | Field Programmable Gate Array, 4697 CLBs, 41250-Cell PBGA956 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$1,928.7500 / $2,269.1200 | Buy Now |
CAD Models for EP1S40B956C5 by Altera Corporation
Part Data Attributes for EP1S40B956C5 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
BGA
|
Package Description
|
40 X 40 MM, 1.27 MM PITCH, BGA-956
|
Pin Count
|
956
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B956
|
JESD-609 Code
|
e0
|
Length
|
40 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
4697
|
Number of Inputs
|
822
|
Number of Logic Cells
|
41250
|
Number of Outputs
|
822
|
Number of Terminals
|
956
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
4697 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA956,31X31,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
40 mm
|
Alternate Parts for EP1S40B956C5
This table gives cross-reference parts and alternative options found for EP1S40B956C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S40B956C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1S40B956C7 | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Altera Corporation | EP1S40B956C5 vs EP1S40B956C7 |
EP1S40B956I6N | Field Programmable Gate Array, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | Intel Corporation | EP1S40B956C5 vs EP1S40B956I6N |
EP1S40B956I7 | Field Programmable Gate Array, 41250-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Altera Corporation | EP1S40B956C5 vs EP1S40B956I7 |
EP1S40B956C6 | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Altera Corporation | EP1S40B956C5 vs EP1S40B956C6 |
EP1S40B956C5N | Field Programmable Gate Array, 4697 CLBs, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | Altera Corporation | EP1S40B956C5 vs EP1S40B956C5N |
EP1S40B956C6N | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956 | Intel Corporation | EP1S40B956C5 vs EP1S40B956C6N |
EP1S40B956C6 | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA956, 40 X 40 MM, 1.27 MM PITCH, BGA-956 | Intel Corporation | EP1S40B956C5 vs EP1S40B956C6 |
Related Parts for EP1S40B956C5
-
5CGXFC4F6M11I7NField Programmable Gate Arrays
-
EP20K60EQC240-3Programmable Logic Devices
-
EP53A8LQASwitching Regulator or Controllers
-
EL5225IRZ-T7Other Analog ICs
-
TL33074DWOperational Amplifiers
-
EPC2TI32NEEPROMs
-
EPC2010Power Field-Effect Transistors
-
TL317CDRE4Linear Regulator ICs
-
EP9301-IQZMicroprocessors