Part Details for EP1S60F1508C7N by PennEngineering (PEM)
Overview of EP1S60F1508C7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S60F1508C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratixmily 57120 Cells 420.17MHz 130nm Technology 1.5V 1508-Pin FC-FBGA | 148 |
|
$419.4400 / $474.0850 | Buy Now |