Part Details for EP1SGX10DF672C5N by Intel Corporation
Overview of EP1SGX10DF672C5N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1SGX10DF672C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70369640
|
Verical | FPGA Stratix® GX Family 10570 Cells 5000MHz 130nm Technology 1.5V 672-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 56 |
|
$257.6000 / $378.8300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 50 Stock,327 Available |
|
$963.4500 / $1,224.0600 | Buy Now |
Part Details for EP1SGX10DF672C5N
EP1SGX10DF672C5N CAD Models
EP1SGX10DF672C5N Part Data Attributes
|
EP1SGX10DF672C5N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX10DF672C5N
Intel Corporation
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA672,26X26,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 6 MHz | |
Combinatorial Delay of a CLB-Max | 7.49 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1200 | |
Number of Inputs | 362 | |
Number of Logic Cells | 10570 | |
Number of Outputs | 362 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1057 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP1SGX10DF672C5N
This table gives cross-reference parts and alternative options found for EP1SGX10DF672C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX10DF672C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1SGX10DF672C5 | Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP1SGX10DF672C5N vs EP1SGX10DF672C5 |
EP1SGX10DF672C5N | Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP1SGX10DF672C5N vs EP1SGX10DF672C5N |