There are no models available for this part yet.
Overview of EP1SGX25FF1020C7 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1SGX25FF1020C7 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP1SGX25FF1020C7
|
Avnet Americas | - Trays (Alt: EP1SGX25FF1020C7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2451 Partner Stock |
|
$843.7700 / $1,042.3100 | Buy Now | |
DISTI #
84350155
|
Verical | FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 1020-Pin FC-FBGA RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Date Code: 2425 | Americas - 519 |
|
$0.0240 | Buy Now | |
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 45 Stock,227 Available |
|
$968.8500 / $1,230.9200 | Buy Now |
CAD Models for EP1SGX25FF1020C7 by Intel Corporation
Part Data Attributes for EP1SGX25FF1020C7 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
JESD-30 Code
|
S-PBGA-B1020
|
JESD-609 Code
|
e0
|
Length
|
33 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
2852
|
Number of Inputs
|
614
|
Number of Logic Cells
|
25660
|
Number of Outputs
|
614
|
Number of Terminals
|
1020
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
2852 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1020,32X32,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
Alternate Parts for EP1SGX25FF1020C7
This table gives cross-reference parts and alternative options found for EP1SGX25FF1020C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25FF1020C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1SGX25FF1020I6N | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | Intel Corporation | EP1SGX25FF1020C7 vs EP1SGX25FF1020I6N |
EP1SGX25FF1020C6N | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Intel Corporation | EP1SGX25FF1020C7 vs EP1SGX25FF1020C6N |
Related Parts for EP1SGX25FF1020C7
-
EP1S60F1508C6NField Programmable Gate Arrays
-
EP20K100EFC144-2Programmable Logic Devices
-
EL7534IYZ-T13Switching Regulator or Controllers
-
MBR360RLGRectifier Diodes
-
EL212(TB)Optocoupler
-
EL5364ISZ-T13Audio/Video Amplifiers
-
EMC3DXV5T1GSmall Signal Bipolar Transistors
-
EP12FPD1SAPEPushbutton Switches