There are no models available for this part yet.
Overview of EP1SGX25FF1020I6N by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP1SGX25FF1020I6N by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EP1SGX25FF1020I6N
|
Avnet Americas | - Trays (Alt: EP1SGX25FF1020I6N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 112 Partner Stock |
|
$1,316.9200 / $1,626.7900 | Buy Now | |
DISTI #
70366579
|
Verical | FPGA Stratix® GX Family 25660 Cells 5000MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 48 |
|
$1,115.5000 | Buy Now | |
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 38 Stock,290 Available |
|
$973.7300 / $1,237.1200 | Buy Now |
CAD Models for EP1SGX25FF1020I6N by Intel Corporation
Part Data Attributes for EP1SGX25FF1020I6N by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Clock Frequency-Max
|
5.37 MHz
|
Combinatorial Delay of a CLB-Max
|
8.245 ns
|
JESD-30 Code
|
S-PBGA-B1020
|
JESD-609 Code
|
e1
|
Length
|
33 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
2852
|
Number of Inputs
|
607
|
Number of Logic Cells
|
25660
|
Number of Outputs
|
607
|
Number of Terminals
|
1020
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-65 °C
|
Organization
|
2566 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA1020,32X32,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
33 mm
|
Alternate Parts for EP1SGX25FF1020I6N
This table gives cross-reference parts and alternative options found for EP1SGX25FF1020I6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25FF1020I6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1SGX25FF1020C6N | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Intel Corporation | EP1SGX25FF1020I6N vs EP1SGX25FF1020C6N |
Related Parts for EP1SGX25FF1020I6N
-
EP1SGX40DF1020C5Field Programmable Gate Arrays
-
EP1K10FC256-3Programmable Logic Devices
-
C8051F023-GQMicrocontrollers
-
ISL9491ERZSwitching Regulator or Controllers
-
AD9787BSVZRLOther Analog ICs
-
FAN3121TMXPeripheral Drivers
-
ELSH-F81Y3-0LPNM-BA3A5Visible LEDs
-
EL1112-VGOptocoupler
-
EL7243CMMOSFET Drivers