Part Details for EP2-3N1ST by World Products Inc
Overview of EP2-3N1ST by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for EP2-3N1ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 225Ohm 25A SPDT/SPDT (23.8x16.2x16)mm THT Automotive Relay RoHS: Compliant |
3770 In Stock |
|
$2.9600 / $10.3800 | Buy Now |
DISTI #
60634083
|
Verical | EP2-3N1ST Min Qty: 23 Package Multiple: 23 Date Code: 2051 | Americas - 3749 |
|
$3.5879 / $13.3763 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 225Ohm 25A SPDT/SPDT (23.8x16.2x16)mm THT Automotive Relay RoHS: Compliant |
3770 In Stock |
|
$2.9600 / $10.3800 | Buy Now |
Part Details for EP2-3N1ST
EP2-3N1ST CAD Models
EP2-3N1ST Part Data Attributes
|
EP2-3N1ST
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EP2-3N1ST
World Products Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 640mW (Coil), 30A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 16.2 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 23.8 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@16VDC | |
Contact Resistance | 5.2 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23.8mm x 16.2mm x 16mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |