There are no models available for this part yet.
Overview of EP2.5/4UN by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP2.5/4UN by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4555
|
Newark | End Plate, Grey |Altech EP2.5/4UN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.7040 | Buy Now | |
DISTI #
3845-EP2.5/4UN-ND
|
DigiKey | END PLATE. CONNECTION TYPE: SET Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3157 In Stock |
|
$0.4200 | Buy Now | |
DISTI #
1920-1264-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
405 In Stock |
|
$0.2727 / $0.5800 | Buy Now | |
DISTI #
845-EP2.5/4UN
|
Mouser Electronics | Terminal Block Tools & Accessories End Plate RoHS: Compliant | 445 |
|
$0.2710 / $0.5800 | Buy Now | |
DISTI #
70078136
|
RS | EndPlate, TermBlk, DINRail, Gray, 32mmH x 39mmL x 1.5mmW, CTS Series | Altech Corp EP2.5/4UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1711 |
|
$0.4260 / $0.5920 | Buy Now | |
Future Electronics | U Series Grey Polyamide 6.6 Feed Through Din Rail Mount End Plate RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2550 / $0.3050 | Buy Now | ||
Bisco Industries | 15 |
|
Buy Now | ||||
Onlinecomponents.com | End Plate Terminal Block - DIN Rail - Gray - 32mm x 39mm x 1.5mm. RoHS: Compliant |
5950 In Stock 54295 Factory Stock |
|
$0.2427 / $0.3690 | Buy Now | ||
DISTI #
69778313
|
Verical | Connector Accessories End Plate Straight RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2235 | Americas - 5950 |
|
$0.3293 / $0.4797 | Buy Now | |
DISTI #
66759958
|
Verical | Connector Accessories End Plate Straight RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 15 |
|
$8.1964 | Buy Now |
CAD Models for EP2.5/4UN by Altech Corporation
Part Data Attributes for EP2.5/4UN by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|