Part Details for EP20000000J0G by Anytek Technology Corporation Ltd
Overview of EP20000000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20000000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYEP20000000J0G
|
Heilind Electronics | EP - 5.0 - 20P , 13.75MM PIN ( | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYEP20000000J0G
|
Interstate Connecting Components | EP - 5.0 - 20P , 13.75MM PIN ( | 0 |
|
Buy Now |